Part Details for CKUA269NN00450051000 by TE Connectivity
Overview of CKUA269NN00450051000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CKUA269NN00450051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH0038
|
Newark | Circular Connector, Rcpt, 9Pos, Cable, Product Range:Speedtec 940 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Intercontec Te Connectivity CKUA269NN00450051000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3500 / $58.0200 | Buy Now |
DISTI #
571-CKUA269NN0045005
|
Mouser Electronics | Circular Metric Connectors 940 Extension speedtec-ready RoHS: Compliant | 49 |
|
$50.4600 / $60.8200 | Buy Now |
Part Details for CKUA269NN00450051000
CKUA269NN00450051000 CAD Models
CKUA269NN00450051000 Part Data Attributes:
|
CKUA269NN00450051000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CKUA269NN00450051000
TE Connectivity
Circular Connector, Zinc Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Voltage | 630 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 40 | |
UL Flammability Code | 94V-0 |