Part Details for CK06BX105KTR1 by Kyocera AVX Components
Overview of CK06BX105KTR1 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK06BX105KTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2164
|
Newark | Ceramic Capacitor 1Uf 100V X7R 10%, Radial, Capacitance:1Μf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Range:Ck06 Series Rohs Compliant: No |Kyocera Avx CK06BX105KTR1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.9800 | Buy Now |
DISTI #
81H6273
|
Newark | Capacitor,ceramic,1Uf,50Vdc,10-% Tol,10+% Tol,bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CK06BX105KTR1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6500 / $5.6600 | Buy Now |
DISTI #
478-CK06BX105KTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6363 | Buy Now |
DISTI #
CK06BX105KTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: CK06BX105KTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$5.6173 / $6.1934 | Buy Now |
DISTI #
581-CK06BX105KTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1.0UF 50V 10% 5.08MM RoHS: Not Compliant | 0 |
|
$4.3300 / $8.1800 | Order Now |
|
Future Electronics | CK Series 2.29 x 7.37 x 7.37 mm 1 uF 50 V ±10% LS=5.08mm Radial Lead Capacitor RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$4.6600 | Buy Now |
|
Future Electronics | CK Series 2.29 x 7.37 x 7.37 mm 1 uF 50 V ±10% LS=5.08mm Radial Lead Capacitor RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$4.6600 | Buy Now |
DISTI #
CK06BX105KTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1.0UF 50V 10% 5.08MM Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$3.6400 | Buy Now |
DISTI #
CK06BX105KTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: CK06BX105KTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$5.6173 / $6.1934 | Buy Now |
DISTI #
CK06BX105KTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: CK06BX105KTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$5.6173 / $6.1934 | Buy Now |
Part Details for CK06BX105KTR1
CK06BX105KTR1 CAD Models
CK06BX105KTR1 Part Data Attributes:
|
CK06BX105KTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK06BX105KTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, BX, 1uF, 2929
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2929 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape and Reel | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Size Code | 2929 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 7.37 mm |
Alternate Parts for CK06BX105KTR1
This table gives cross-reference parts and alternative options found for CK06BX105KTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK06BX105KTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK06BX105KTR2 | Ceramic Capacitor, Ceramic, 50V, BX, 1uF, 2929 | Kyocera AVX Components | CK06BX105KTR1 vs CK06BX105KTR2 |