Part Details for CK06BX105KAP2 by Kyocera AVX Components
Overview of CK06BX105KAP2 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK06BX105KAP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK06BX105KAP2
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Radial Leaded - Ammo Pack (Alt: CK06BX105KAP2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
CK06BX105KAP2
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Radial Leaded - Ammo Pack (Alt: CK06BX105KAP2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
CK06BX105KAP2
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Radial Leaded - Ammo Pack (Alt: CK06BX105KAP2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
RFQ |