Part Details for CK06BX105K by Kyocera AVX Components
Overview of CK06BX105K by Kyocera AVX Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK06BX105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X4112
|
Newark | Multilayer Ceramic Capacitor, Ck06 Series, 1 - F, - 10%, X7R, 50 V, Radial Leaded Rohs Compliant: No |Kyocera Avx CK06BX105K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2231 |
|
$4.4600 / $5.6100 | Buy Now |
DISTI #
19C5981
|
Newark | Ceramic Capacitor, 1Uf, 50V, X7R, 10%, Radial, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Diameter:-, Qualification:- Rohs Compliant: No |Kyocera Avx CK06BX105K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $5.6100 | Buy Now |
DISTI #
478-CK06BX105K-ND
|
DigiKey | CAP CER 1UF 50V BX RADIAL Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
73 In Stock |
|
$3.0663 / $6.0100 | Buy Now |
DISTI #
CK06BX105K
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: CK06BX105K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 937 |
|
$5.5053 / $6.3633 | Buy Now |
DISTI #
581-CK06BX105K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF LS=5.08mm 10% RoHS: Not Compliant | 7181 |
|
$3.4100 / $5.5800 | Buy Now |
DISTI #
70195884
|
RS | Capacitor, Ceramic, 1000000 pF, 50 V, +/- 10%, CK06, +15, -25%, Radial Leaded | AVX CK06BX105K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 / $2.3300 | RFQ |
|
Future Electronics | CK Series 2.29 x 7.37 x 7.37 mm 1 uF 50 V ±10 % LS=5.08mm Radial Lead Capacitor RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bag | 453Bag |
|
$4.6200 / $5.3800 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C Bulk |
78 In Stock |
|
$2.9800 / $11.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 156 |
|
$2.1353 / $4.9280 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for CK06BX105K
CK06BX105K CAD Models
CK06BX105K Part Data Attributes:
|
CK06BX105K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK06BX105K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |