Part Details for CK06BX105K by KEMET Corporation
Overview of CK06BX105K by KEMET Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK06BX105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9147
|
Newark | Multilayer Ceramic Capacitor, Ck06 Series, 1 - F, - 10%, X7R, 50 V, Radial Leaded Rohs Compliant: No |Kemet CK06BX105K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7500 / $5.3800 | Buy Now |
DISTI #
1001-2031-ND
|
DigiKey | CAP CER 1UF 50V BX RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1501 In Stock |
|
$2.5288 / $4.9600 | Buy Now |
DISTI #
80-CK06X105K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1 uF BX 10% 5.08 mm CK06 RoHS: Not Compliant | 1778 |
|
$2.3100 / $4.5100 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 10±% | 22 |
|
$3.2010 / $6.4020 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 10±% | 11 |
|
$3.2560 / $4.4400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 10±% | 112 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 10±% | 21 |
|
$4.2680 / $6.4020 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 10±% | 120 |
|
$4.5051 / $7.3056 | Buy Now |
DISTI #
CK06BX105K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1 uF BX 10% 5.08 mm CK06 Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 135730 In Stock |
|
$2.2800 / $3.8100 | Buy Now |
Part Details for CK06BX105K
CK06BX105K CAD Models
CK06BX105K Part Data Attributes:
|
CK06BX105K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK06BX105K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |