Part Details for CIR08R-40A-60S-F80-VO by ITT Interconnect Solutions
Overview of CIR08R-40A-60S-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR08R-40A-60S-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P6797
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR08R-40A-60S-F80-VO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.2700 / $190.7500 | Buy Now |
DISTI #
VEA CIR08R-40A-60
|
Avnet Americas | Connector Circular Housing Socket 60 Position 40A Shell Size Aluminum Alloy - Bulk (Alt: VEA CIR08R-40A-60) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CIR08R-40A-60S-F80
|
Avnet Americas | Connector Circular Housing Socket 60 Position 40A Shell Size Aluminum Alloy - Bulk (Alt: CIR08R-40A-60S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$107.5125 / $236.8370 | Buy Now |
DISTI #
965-CIR8R46SF
|
Mouser Electronics | Standard Circular Connector CIR 60C 60#16 SKT PLUG RTANG RoHS: Not Compliant | 0 |
|
$173.2500 / $179.7000 | Order Now |
DISTI #
74500523
|
RS | Connector, | ITT Cannon CIR08R-40A-60S-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$213.3700 | RFQ |
DISTI #
ITTCIR08R-40A-60S-F80-VO
|
Heilind Electronics | CIR08R-40A-60S-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$148.9800 / $277.3800 | Buy Now | |
DISTI #
ITTCIR08R-40A-60S-F80-VO
|
Interstate Connecting Components | CIR08R-40A-60S-F80-VO | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$148.9800 / $277.3800 | Buy Now |