Part Details for CIR00R-28-18S-F80-T12 by ITT Interconnect Solutions
Overview of CIR00R-28-18S-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR00R-28-18S-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R1907
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR00R-28-18S-F80-T12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.9000 / $171.2900 | Buy Now |
DISTI #
CIR00R-28-18S-F80-T12-ND
|
DigiKey | CONN RCPT FMALE 12POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.3920 | Buy Now |
DISTI #
CIR00R-28-18S-F80-
|
Avnet Americas | - Bulk (Alt: CIR00R-28-18S-F80-) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$96.5375 / $212.6760 | Buy Now |
DISTI #
965-CIR0R2818SF80T12
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$154.4100 / $161.3700 | Order Now |
DISTI #
74500515
|
RS | Backshell includes wire sealing grommet and compression ring | ITT Cannon CIR00R-28-18S-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$191.6000 | RFQ |
DISTI #
ITTCIR00R-28-18S-F80-T12
|
Heilind Electronics | CIR00R-28-18S-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$133.7800 / $249.0800 | Buy Now | |
DISTI #
ITTCIR00R-28-18S-F80-T12
|
Interstate Connecting Components | CIR00R-28-18S-F80-T12 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$133.7800 / $249.0800 | Buy Now |
Part Details for CIR00R-28-18S-F80-T12
CIR00R-28-18S-F80-T12 CAD Models
CIR00R-28-18S-F80-T12 Part Data Attributes:
|
CIR00R-28-18S-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR00R-28-18S-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |