Part Details for CHP0603K5600FBT by Vishay Intertechnologies
Results Overview of CHP0603K5600FBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHP0603K5600FBT Information
CHP0603K5600FBT by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CHP0603K5600FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y9375
|
Newark | Chp 0603 100Ppm 560U 1% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP0603K5600FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6000 / $5.3900 | Buy Now |
DISTI #
CHP0603K5600FBT
|
Avnet Americas | High Stability Thick Film Chip Resistor 0603 Size 560 Ohm 1% 0.125 W ?100 ppm/?C 2-Pin SMD T/R - Cus... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.1744 / $5.2822 | Buy Now |
DISTI #
71-CHP0603K5600FBT
|
Mouser Electronics | Thick Film Resistors - SMD CHP 0603 100PPM 560U 1% B TR | 0 |
|
$4.7500 / $11.6700 | Order Now |
Part Details for CHP0603K5600FBT
CHP0603K5600FBT CAD Models
CHP0603K5600FBT Part Data Attributes
|
CHP0603K5600FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0603K5600FBT
Vishay Intertechnologies
Fixed Resistor,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.9 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |