Part Details for CHP0603AFX-1200ELF by Bourns Inc
Results Overview of CHP0603AFX-1200ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHP0603AFX-1200ELF Information
CHP0603AFX-1200ELF by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CHP0603AFX-1200ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6249
|
Newark | Reshighpowera 0603 120R 1% 1/3W Tc100 /Tape & Reel - 7" Reel |Bourns CHP0603AFX-1200ELF RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0830 | Buy Now |
DISTI #
118-CHP0603AFX-1200ELFTR-ND
|
DigiKey | RESHIGHPOWERA 0603 120R 1% 1/3W Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0732 | Buy Now |
DISTI #
CHP0603AFX-1200ELF
|
Avnet Americas | Resistor Ultra High Power Thick Film 0603 120 Ohm 1% 1/3W ?100ppm/?C Molded Paper T/R - Tape and Ree... more RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0585 / $0.0639 | Buy Now |
DISTI #
73196562
|
RS | ResHighPowerA 0603 120R 1% 1/3W TC100Tape & Reel - 7 reel | Bourns CHP0603AFX-1200ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0780 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0568 / $0.0703 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0568 / $0.0703 | Buy Now |
Part Details for CHP0603AFX-1200ELF
CHP0603AFX-1200ELF CAD Models
CHP0603AFX-1200ELF Part Data Attributes
|
CHP0603AFX-1200ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP0603AFX-1200ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CHP0603AFX-1200ELF
This table gives cross-reference parts and alternative options found for CHP0603AFX-1200ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603AFX-1200ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603T100V120R+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CHP0603AFX-1200ELF vs CR0603T100V120R+/-1% |
CHP0603-FX-1200ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CHP0603AFX-1200ELF vs CHP0603-FX-1200ELF |
RCS0603120RFKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CHP0603AFX-1200ELF vs RCS0603120RFKEA |
CMP0603AFX-1200ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CHP0603AFX-1200ELF vs CMP0603AFX-1200ELF |
RMCS0603FT120R-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CHP0603AFX-1200ELF vs RMCS0603FT120R-HP |
CR-03FP7--120R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CHP0603AFX-1200ELF vs CR-03FP7--120R |
RCS0603120RFKEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CHP0603AFX-1200ELF vs RCS0603120RFKEC |
CRCW0603120RFKEAHP | Vishay Intertechnologies | $0.0248 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CHP0603AFX-1200ELF vs CRCW0603120RFKEAHP |
RCA0603120RFKEAHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CHP0603AFX-1200ELF vs RCA0603120RFKEAHP |
RPC0603FT120R-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CHP0603AFX-1200ELF vs RPC0603FT120R-HP |