Part Details for CHP0603-FX-1021ELF by Bourns Inc
Results Overview of CHP0603-FX-1021ELF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHP0603-FX-1021ELF Information
CHP0603-FX-1021ELF by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CHP0603-FX-1021ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3174
|
Newark | Reshighpower 0603 1K02 1% 1/3W Tc100 /Tape & Reel - 7" Reel |Bourns CHP0603-FX-1021ELF RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
118-CHP0603-FX-1021ELFTR-ND
|
DigiKey | RESHIGHPOWER 0603 1K02 1% 1/3W T Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0488 | Buy Now |
DISTI #
CHP0603-FX-1021ELF
|
Avnet Americas | SMD Chip Resistor, 1.02 kOhm, ? 1%, 330 mW, 0603 [1608 Metric], Thick Film, Ultra High Power - Tape ... more RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0390 / $0.0426 | Buy Now |
DISTI #
652-CHP0603FX1021ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPower 0603 1k02 1% 1/3W TC100 RoHS: Compliant | 0 |
|
$0.0420 / $0.3300 | Order Now |
DISTI #
73196584
|
RS | ResHighPower 0603 1k02 1% 1/3W TC100Tape & Reel - 7 reel | Bourns CHP0603-FX-1021ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0530 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0383 / $0.0469 | Buy Now |
DISTI #
CHP0603-FX-1021ELF
|
Avnet Abacus | SMD Chip Resistor 102 kOhm 1 330 mW 0603 1608 Metric Thick Film Ultra High Power - Tape and Reel (A... more RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0383 / $0.0469 | Buy Now |
Part Details for CHP0603-FX-1021ELF
CHP0603-FX-1021ELF CAD Models
CHP0603-FX-1021ELF Part Data Attributes
|
CHP0603-FX-1021ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP0603-FX-1021ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1020ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CHP0603-FX-1021ELF
This table gives cross-reference parts and alternative options found for CHP0603-FX-1021ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603-FX-1021ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPC0603FT1K02-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CHP0603-FX-1021ELF vs RPC0603FT1K02-HP |
CR-03FP6--1K02 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CHP0603-FX-1021ELF vs CR-03FP6--1K02 |
PWR03FTEV1021 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CHP0603-FX-1021ELF vs PWR03FTEV1021 |
MF06E1021FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1020ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CHP0603-FX-1021ELF vs MF06E1021FTL |
RM06F1021CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CHP0603-FX-1021ELF vs RM06F1021CT-H |
CRCW06031K02FKEBHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CHP0603-FX-1021ELF vs CRCW06031K02FKEBHP |
CR-03FPA--1K02 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CHP0603-FX-1021ELF vs CR-03FPA--1K02 |
RMCP0603FG1K02 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CHP0603-FX-1021ELF vs RMCP0603FG1K02 |
CR-03FPF--1K02 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CHP0603-FX-1021ELF vs CR-03FPF--1K02 |
CR-03FP7--1K02 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CHP0603-FX-1021ELF vs CR-03FP7--1K02 |