Part Details for CHG-A2A-001 by Carling Technologies
Overview of CHG-A2A-001 by Carling Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHG-A2A-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CHG-A2A-001-ND
|
DigiKey | BATT CHARGER USB IN-VEHICLE 3.6A Min Qty: 1 Lead time: 6 Weeks Container: Tray |
37 In Stock |
|
$21.6271 / $26.4200 | Buy Now |
DISTI #
691-CHG-A2A-001
|
Mouser Electronics | Battery Chargers Single Port C (3.1 USB) 18W Green RoHS: Compliant | 18 |
|
$25.0300 / $40.2300 | Buy Now |
|
Onlinecomponents.com | The USB CV-Charger - 2.0 or 3.1 USB types - C port |
50 In Stock |
|
$13.9200 / $28.3400 | Buy Now |
DISTI #
71208021
|
Verical | CHG-A2A-001 Min Qty: 2 Package Multiple: 1 Date Code: 2334 | Americas - 48 |
|
$29.8368 / $35.5583 | Buy Now |
DISTI #
CHG-A1A-001
|
TTI | Battery Chargers Single Port A (2.0 USB) 18W Green Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 5 In Stock |
|
$26.8400 | Buy Now |
DISTI #
CHG-A2A-001
|
TTI | Battery Chargers Single Port C (3.1 USB) 18W Green Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 5 In Stock |
|
$18.5300 / $28.7400 | Buy Now |
|
Master Electronics | The USB CV-Charger - 2.0 or 3.1 USB types - C port |
50 In Stock |
|
$13.9200 / $28.3400 | Buy Now |
DISTI #
11066
|
Waytek, Inc. | USB Single Port (Type C) 32VDC 3.1USB - Legend Min Qty: 1 Package Multiple: 10 Lead time: 26 Weeks, 0 Days | 100 |
|
$13.2720 / $16.0370 | Buy Now |