Part Details for CHA08X225K9RXL7189 by KEMET Corporation
Overview of CHA08X225K9RXL7189 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHA08X225K9RXL7189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5853
|
Newark | Cap, Mlcc, 2.2Uf, 6.3V, 0805, Capacitance:2.2Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hra Series, Product Length:2Mm, Qualification:-Rohs Compliant: No |Kemet CHA08X225K9RXL7189 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$4.8600 / $6.8300 | Buy Now |
DISTI #
85AK5830
|
Newark | Cap, Mlcc, 2.2Uf, 6.3V, 0805, Capacitance:2.2Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hra Series, Product Length:2Mm, Qualification:-Rohs Compliant: No |Kemet CHA08X225K9RXL7189 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7200 | Buy Now |
DISTI #
399-CHA08X225K9RXL7189CT-ND
|
DigiKey | CAP CER 2.2UF 6.3V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
600 In Stock |
|
$3.8467 / $6.9200 | Buy Now |
DISTI #
80-CHA8X225K9RXL7189
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V HRA 2.2uF X7R 10% 0805 125C SnPb 5% Pb RoHS: Not Compliant | 500 |
|
$3.9200 / $6.9300 | Buy Now |