Part Details for CH224NRB by Square D by Schneider Electric
Overview of CH224NRB by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH224NRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C5566
|
Newark | Safety Sw, Fusible, Dpst, 200A, 240Vac, Product Range:-, Contact Configuration:Dpst, Switch Terminals:-, Contact Voltage Ac Max:240V, Contact Current Ac Max:200A, Contact Voltage Dc Max:250V, Contact Current Dc Max:200A Rohs Compliant: Yes |Square D By Schneider Electric CH224NRB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |