-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2354
|
Newark | Cap, 10Uf, 100V, Mlcc, 2220, Capacitance:10Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Cga Conductive Epoxy Series, Product Length:5.7Mmrohs Compliant: Yes |Tdk CGA9N3X7S2A106K230KB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$1.0800 / $1.1100 | Buy Now |
DISTI #
80X3233
|
Newark | Cap, 10Uf, 100V, Mlcc, 2220, Capacitance:10Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Cga Conductive Epoxy Series, Product Length:5.7Mmrohs Compliant: Yes |Tdk CGA9N3X7S2A106K230KB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9939 |
|
$1.3300 / $2.2100 | Buy Now |
DISTI #
65T7552
|
Newark | Smd Multilayer Ceramic Capacitor, Aec-Q200 Cga Series, 10 F, 10%, X7S, 100 V, 2220 [5750 Metric] Rohs Compliant: Yes |Tdk CGA9N3X7S2A106K230KB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
78AH9950
|
Newark | Mlcc,2220,x7S,100V,10?f,2.3Mm Rohs Compliant: Yes |Tdk CGA9N3X7S2A106K230KB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 | Buy Now |
DISTI #
445-CGA9N3X7S2A106K230KBCT-ND
|
DigiKey | CAP CER 10UF 100V X7S 2220 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17764 In Stock |
|
$0.9352 / $2.3100 | Buy Now |
DISTI #
CGA9N3X7S2A106K230
|
Avnet Americas | Cap Ceramic 10uF 100V X7S 10% SMD 2220 125°C Blister Plastic T/R - Tape and Reel (Alt: CGA9N3X7S2A106K230) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 500 |
|
$0.9900 / $1.1484 | Buy Now |
DISTI #
CGA9N3X7S2A106K230
|
Avnet Americas | Cap Ceramic 10uF 100V X7S 10% SMD 2220 125°C Blister Plastic T/R - Bulk (Alt: CGA9N3X7S2A106K230) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80X3233
|
Avnet Americas | Cap Ceramic 10uF 100V X7S 10% SMD 2220 125°C Blister Plastic T/R - Product that comes on tape, but is not reeled (Alt: 80X3233) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1439 Partner Stock |
|
$1.3300 / $2.2100 | Buy Now |
DISTI #
40Y2354
|
Avnet Americas | Cap Ceramic 10uF 100V X7S 10% SMD 2220 125°C Blister Plastic T/R - Tape and Reel (Alt: 40Y2354) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 4 Days Container: Reel | 500 Partner Stock |
|
$1.0500 | Buy Now |
DISTI #
CGA9N3X7S2A106K230
|
Avnet Americas | Cap Ceramic 10uF 100V X7S 10% SMD 2220 125°C Blister Plastic T/R - Tape and Reel (Alt: CGA9N3X7S2A106K230) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.1484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA9N3X7S2A106K230KB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA9N3X7S2A106K230KB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |