Part Details for CFR200JT-73-10R by YAGEO Corporation
Results Overview of CFR200JT-73-10R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFR200JT-73-10R Information
CFR200JT-73-10R by YAGEO Corporation is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFR200JT-73-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR200JT-73-10R
|
Avnet Americas | General Type Carbon Film Resistor 10Ohm 2W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR200JT-73-10R) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0309 | Buy Now |
DISTI #
CFR200JT-73-10R
|
Avnet Abacus | General Type Carbon Film Resistor 10Ohm 2W 5 Axial Ammo Pack (Alt: CFR200JT-73-10R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CFR200JT-73-10R
CFR200JT-73-10R CAD Models
CFR200JT-73-10R Part Data Attributes
|
CFR200JT-73-10R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR200JT-73-10R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR200JT-73-10R
This table gives cross-reference parts and alternative options found for CFR200JT-73-10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR200JT-73-10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFR200JR-52-10R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, | CFR200JT-73-10R vs CFR200JR-52-10R |
CB2WJ10RW01 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFR200JT-73-10R vs CB2WJ10RW01 |
CB2WJ10RD05 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFR200JT-73-10R vs CB2WJ10RD05 |
CFR200JB-73-10R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, | CFR200JT-73-10R vs CFR200JB-73-10R |
CFR200JB-FKK10R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, | CFR200JT-73-10R vs CFR200JB-FKK10R |
FCR200JB-FK10R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, | CFR200JT-73-10R vs FCR200JB-FK10R |
FCR200JB-73-10R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, | CFR200JT-73-10R vs FCR200JB-73-10R |
CFN200JRJ52-10R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFR200JT-73-10R vs CFN200JRJ52-10R |
FCR200JRJ52-10R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFR200JT-73-10R vs FCR200JRJ52-10R |
CFN200JBJFKK10R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFR200JT-73-10R vs CFN200JBJFKK10R |