Part Details for CFR200J2K2 (ALTERNATE: 2-1623929-5) by TE Connectivity
Results Overview of CFR200J2K2 (ALTERNATE: 2-1623929-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFR200J2K2 (ALTERNATE: 2-1623929-5) Information
CFR200J2K2 (ALTERNATE: 2-1623929-5) by TE Connectivity is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for CFR200J2K2 (ALTERNATE: 2-1623929-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70063678
|
RS | Resistors Carbon Film Res 2.2 Kilohms Pwr-Rtg 2 W Tol 5% Axial CFR Series | TE Connectivity CFR200J2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 878 |
|
$0.2050 / $0.2930 | Buy Now |