Part Details for CFR200J15K by TE Connectivity
Results Overview of CFR200J15K by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFR200J15K Information
CFR200J15K by TE Connectivity is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFR200J15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0590
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 15 Kohm, 2 W, - 5%, 500 V, Axial Leaded |Neohm Te Con... more RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
DISTI #
1712-CFR200J15KCT-ND
|
DigiKey | RES 15K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0539 / $0.3000 | Buy Now |
DISTI #
1-1623929-0
|
Avnet Americas | Resistor, 15 kOhm, ? 5%, 2 W, Axial Leaded, Carbon Film, High Reliability - Bulk (Alt: 1-1623929-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0517 / $0.0528 | Buy Now |
DISTI #
279-CFR200J15K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 15KOhm 2W 500PPM RoHS: Compliant | 2762 |
|
$0.0520 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 15 Kohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
9000 On Order |
|
$0.0516 / $0.0828 | Buy Now |
DISTI #
87171659
|
Verical | Res Carbon Film 15K Ohm 5% 2W -450ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 837 Package Multiple: 1 Date Code: 2018 | Americas - 1725 |
|
$0.0662 / $0.1020 | Buy Now |
DISTI #
AMP1-1623929-0
|
Interstate Connecting Components | CFR200 5% 15K | 0 |
|
$0.0620 / $0.0663 | Buy Now |
DISTI #
1-1623929-0
|
Avnet Abacus | Resistor 15 kOhm 5 2 W Axial Leaded Carbon Film High Reliability (Alt: 1-1623929-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403521805
|
Chip One Stop | Through Hole Resistor RoHS: Compliant Container: Bulk | 1725 |
|
$0.0662 / $0.2390 | Buy Now |
|
Master Electronics | Thin Film Resistor - 15 Kohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
9000 On Order |
|
$0.0516 / $0.0828 | Buy Now |
Part Details for CFR200J15K
CFR200J15K CAD Models
CFR200J15K Part Data Attributes
|
CFR200J15K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR200J15K
TE Connectivity
Fixed Resistor, Carbon Film, 2W, 15000ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | CFR200 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |