Part Details for CFM-5015BF-175-423-20 by CUI Devices
Overview of CFM-5015BF-175-423-20 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-5015BF-175-423-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-5015BF-175-423-20-ND
|
DigiKey | FAN AXIAL 50X15.5MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
575 In Stock |
|
$6.1900 | Buy Now |
DISTI #
179-CFM5015F17542320
|
Mouser Electronics | DC Fans dc axial fan, 50 mm square, 15 mm, 12 Vdc, ball, 7500 RPM, 19.46 CFM, TS RoHS: Compliant | 194 |
|
$6.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$6.6000 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 12VDC - Square 50mm L x 50mm H - Ball Bearing - 19.5 CFM (0.546m³/min) - 42.3dB(A) - 3.84 W - 7500 RPM - 3 Wire Leads. RoHS: Compliant |
72 In Stock |
|
$6.2700 / $9.2900 | Buy Now |
DISTI #
66331105
|
Verical | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 19.46CFM 42.3dB 50 X 50 X 15.5mm Tachometer Box RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 2227 | Americas - 72 |
|
$9.1076 / $12.0806 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 12VDC - Square 50mm L x 50mm H - Ball Bearing - 19.5 CFM (0.546m³/min) - 42.3dB(A) - 3.84 W - 7500 RPM - 3 Wire Leads. RoHS: Compliant |
72 In Stock |
|
$6.2700 / $9.2900 | Buy Now |