Part Details for CFM-5015BF-160-374-22 by CUI Devices
Overview of CFM-5015BF-160-374-22 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-5015BF-160-374-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-5015BF-160-374-22-ND
|
DigiKey | FAN AXIAL 50X15.5MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
3 In Stock |
|
$8.2995 / $11.3200 | Buy Now |
DISTI #
179-FM5015BF16037422
|
Mouser Electronics | DC Fans dc axial fan 50 mm square 15 mm 12 Vdc ball 6000 RPM 15.57 CFM TSPWM RoHS: Compliant | 353 |
|
$8.2900 / $11.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$8.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9100 / $16.5600 | Buy Now |