Datasheets
CFM-4020V-150-165-11 by: CUI Devices

12 V, 46 mA, 40 x 40 x 20 mm, Dc Fan, Rotation Detector Signal

Part Details for CFM-4020V-150-165-11 by CUI Devices

Overview of CFM-4020V-150-165-11 by CUI Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CFM-4020V-150-165-11

Part # Distributor Description Stock Price Buy
DISTI # CFM-4020V-150-165-11-ND
DigiKey FAN AXIAL 40X20MM 12VDC WIRE Min Qty: 600 Lead time: 23 Weeks Container: Tray Temporarily Out of Stock
  • 600 $5.5894
$5.5894 Buy Now
DISTI # 490-CFM4020V15016511
Mouser Electronics DC Fans 12Vdc 0.46W 6.3CFM DC Axial 40x20mm RD 0
  • 600 $5.5800
$5.5800 Order Now
Onlinecomponents.com 40 mm x 40 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 46 mA, 40 x 40 x 20 mm, Dc Fan, Rotation Detector Signal RoHS: Compliant 0
  • 150 $14.5900
  • 300 $7.7200
  • 450 $5.4300
  • 600 $5.3300
$5.3300 / $14.5900 Buy Now

Part Details for CFM-4020V-150-165-11

CFM-4020V-150-165-11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CFM-4020V-150-165-11 Part Data Attributes

CFM-4020V-150-165-11 CUI Devices
Buy Now Datasheet
Compare Parts:
CFM-4020V-150-165-11 CUI Devices 12 V, 46 mA, 40 x 40 x 20 mm, Dc Fan, Rotation Detector Signal
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CUI DEVICES
Reach Compliance Code compliant
Additional Feature APPROVAL: TUV; UL
Airflow 6.3 CFM
Approvals CE; CUL
Body Material PBT
Construction AXIAL
Height 20 mm
Length 40 mm
Life Expectancy 70000 h
Noise 16.5 dB
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Pressure 2.79 mmH2O
Rated Current 0.046 A
Rated Power 0.56 W
Rated Voltage 12 V
Speed 5000 rpm
Thermal Support Device Type DC FAN
Weight 29 g
Width 40 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFM-4020V-150-165-11 by CUI Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFM-4020V-150-165-11 by CUI Devices

  • Please alert me when CFM-4020V-150-165-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CFM-4020V-150-165-11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFM-4020V-150-165-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CFM-4020V-150-165-11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFM-4020V-150-165-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFM-4020V-150-165-11 by CUI Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: