Part Details for CFM-4020V-050-165-20 by CUI Devices
Overview of CFM-4020V-050-165-20 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-4020V-050-165-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFM-4020V-050-165-20-ND
|
DigiKey | FAN AXIAL 40X20MM 5VDC WIRE Min Qty: 1 Lead time: 24 Weeks Container: Tray |
400 In Stock |
|
$5.5894 / $7.6300 | Buy Now |
DISTI #
490-CFM4020V05016520
|
Mouser Electronics | DC Fans 5Vdc 0.38W 6.3CFM DC Axial 40x20mm TS RoHS: Compliant | 335 |
|
$5.2300 / $6.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 | 0 |
|
$5.2400 | Buy Now |
|
Onlinecomponents.com | 40 mm x 40 mm Dc Axial Fan, omniCOOL™ Bearing - 5 V, 87 mA, 40 x 40 x 20 mm, Dc Fan, Tachometer Signal RoHS: Compliant |
200 In Stock |
|
$5.4000 / $7.9000 | Buy Now |
|
Master Electronics | 40 mm x 40 mm Dc Axial Fan, omniCOOL™ Bearing - 5 V, 87 mA, 40 x 40 x 20 mm, Dc Fan, Tachometer Signal RoHS: Compliant |
200 In Stock |
|
$5.4000 / $7.9000 | Buy Now |
Part Details for CFM-4020V-050-165-20
CFM-4020V-050-165-20 CAD Models
CFM-4020V-050-165-20 Part Data Attributes
|
CFM-4020V-050-165-20
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-4020V-050-165-20
CUI Devices
5 V, 87 mA, 40 x 40 x 20 mm, Dc Fan, Tachometer Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 6.3 CFM | |
Approvals | CE; CUL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 20 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 16.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.79 mmH2O | |
Rated Current | 0.087 A | |
Rated Power | 0.44 W | |
Rated Voltage | 5 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 29 g | |
Width | 40 mm |