Part Details for CFM-3828BF-1180-556-20 by CUI Devices
Overview of CFM-3828BF-1180-556-20 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-3828BF-1180-556-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-3828BF-1180-556-20-ND
|
DigiKey | FAN AXIAL 38X28MM 12VDC WIRE Min Qty: 525 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$8.8337 | Buy Now |
DISTI #
179-CFM3828118055620
|
Mouser Electronics | DC Fans dc axial fan, 38 mm square, 28 mm, 12 Vdc, ball, 18000 RPM, 16.89 CFM, TS RoHS: Compliant | 0 |
|
$8.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 75 | 0 |
|
$9.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4100 / $23.1000 | Buy Now |