Part Details for CF322522-3R3K 10% 2K/REEL ROHS by Frontier Electronics Co Ltd
Overview of CF322522-3R3K 10% 2K/REEL ROHS by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF322522-3R3K 10% 2K/REEL ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLCF1210-3R3
|
Maritex | Chip inductor, SMD, 3.30uH, 10%, Imax=260mA, RDC=1.2Ohm Min Qty: 1 Package Multiple: 1 | 560 |
|
$0.0730 / $0.1220 | Buy Now |