Part Details for CEJMK212BJ476MG-T by TAIYO YUDEN
Overview of CEJMK212BJ476MG-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEJMK212BJ476MG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 47uF 6.3V X5R 20% SMD 0805 85°C T/R RoHS: Compliant |
763139 In Stock |
|
$0.0898 / $0.1176 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20%, X5R, 15% TC, 47UF, SURFACE MOUNT, 0805 | 318 |
|
$0.1432 / $0.2148 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20%, X5R, 15% TC, 47UF, SURFACE MOUNT, 0805 | 17202 |
|
$0.0903 / $0.6020 | Buy Now |
|
Chip1Cloud | High Value Multilayer Ceramic Capacitors (High dielectric type) | 64000 |
|
RFQ | |
|
Master Electronics | Cap Ceramic 47uF 6.3V X5R 20% SMD 0805 85°C T/R RoHS: Compliant |
763139 In Stock |
|
$0.0898 / $0.1176 | Buy Now |
Part Details for CEJMK212BJ476MG-T
CEJMK212BJ476MG-T CAD Models
CEJMK212BJ476MG-T Part Data Attributes:
|
CEJMK212BJ476MG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CEJMK212BJ476MG-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CEJMK212BJ476MG-T
This table gives cross-reference parts and alternative options found for CEJMK212BJ476MG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEJMK212BJ476MG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6R3R15X476MT4E | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CEJMK212BJ476MG-T vs 6R3R15X476MT4E |