Part Details for CE02TQSF3-X1000-D by Delkin Devices
Overview of CE02TQSF3-X1000-D by Delkin Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE02TQSF3-X1000-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2075
|
Newark | Compact Flash Card, Type I, Slc, 2Gb, Flash Memory Card Type:Compact Flash Card, Type I, Memory Capacity:2Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:C600 Series Rohs Compliant: Yes |Delkin Devices CE02TQSF3-X1000-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$42.6000 / $57.8300 | Buy Now |
DISTI #
3247-CE02TQSF3-X1000-D-ND
|
DigiKey | 2GB SLC COMPACT FLASH CARD I-TEM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
34 In Stock |
|
$42.0781 / $56.6300 | Buy Now |
DISTI #
CE02TQSF3-X1000-D
|
Avnet Americas | Flash Memory Card 4GB 65MB/s/50MB/s - Trays (Alt: CE02TQSF3-X1000-D) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$40.4170 / $49.7440 | Buy Now |
DISTI #
CE02TQSF3-X1000-D
|
Avnet Americas | Flash Memory Card 4GB 65MB/s/50MB/s - Trays (Alt: CE02TQSF3-X1000-D) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$40.4170 / $49.7440 | Buy Now |
DISTI #
3652929
|
element14 Asia-Pacific | COMPACT FLASH CARD, TYPE I, SLC, 2GB RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$47.6991 / $60.5662 | Buy Now |
DISTI #
3652929
|
Farnell | COMPACT FLASH CARD, TYPE I, SLC, 2GB RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 14 |
|
$42.9975 / $56.2689 | Buy Now |
Part Details for CE02TQSF3-X1000-D
CE02TQSF3-X1000-D CAD Models
CE02TQSF3-X1000-D Part Data Attributes:
|
CE02TQSF3-X1000-D
Delkin Devices
Buy Now
Datasheet
|
Compare Parts:
CE02TQSF3-X1000-D
Delkin Devices
Flash Card, 2GX8, PUUC50, CARD-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELKIN DEVICES INC | |
Package Description | CARD-50 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | DELKIN DEVICES |