-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6084
|
Newark | Diode, Tvs, 12V, Unidirectional, Sot-23, Product Range:Cdsot23 Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:26V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Minimum Breakdown Voltage:13.3V Rohs Compliant: Yes |Bourns CDSOT23-SM712 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 77474 |
|
$0.7050 / $0.8330 | Buy Now |
DISTI #
14P5325
|
Newark | Transient Voltage Suppressor, Tvs, Cdsot23 Series, Unidirectional, 12 V, Sot-23, 3, 13.3 V |Bourns CDSOT23-SM712 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 | Buy Now |
DISTI #
CDSOT23-SM712CT-ND
|
DigiKey | TVS DIODE 7V/12V 14V/26V SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42652 In Stock |
|
$0.5636 / $1.5000 | Buy Now |
DISTI #
CDSOT23-SM712
|
Avnet Americas | TVS Diode, Bidirectional, 12 V, 26 V, SOT-23, 3 Pins - Tape and Reel (Alt: CDSOT23-SM712) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 24000 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
CDSOT23-SM712
|
Avnet Americas | TVS Diode, Bidirectional, 12 V, 26 V, SOT-23, 3 Pins - Tape and Reel (Alt: CDSOT23-SM712) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CDSOT23-SM712
|
Avnet Americas | TVS Diode, Bidirectional, 12 V, 26 V, SOT-23, 3 Pins - Tape and Reel (Alt: CDSOT23-SM712) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
652-CDSOT23-SM712
|
Mouser Electronics | ESD Suppressors / TVS Diodes SOT-23 7V400W Low Capacitance RoHS: Compliant | 258782 |
|
$0.6580 / $1.5000 | Buy Now |
DISTI #
E21:3489_00006508
|
Arrow Electronics | TVS suppressor diode with bidirectional capability, ESD protection up to 30 kV, working peak voltage of 7 V or 12 V, and maximum peak pulse power of 400 W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Europe - 45419 |
|
$0.7057 / $1.6088 | Buy Now |
DISTI #
V72:2272_06247497
|
Arrow Electronics | TVS suppressor diode with bidirectional capability, ESD protection up to 30 kV, working peak voltage of 7 V or 12 V, and maximum peak pulse power of 400 W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2249 Container: Cut Strips | Americas - 5907 |
|
$0.6040 / $1.4717 | Buy Now |
DISTI #
70154680
|
RS | CDSOT23-SM712 Dual Bi-Directional TVS Diode 400W 3-Pin SOT-23 | Bourns CDSOT23-SM712 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3419 |
|
$0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOT23-SM712
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT23-SM712
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Min | 7.5 V | |
Clamping Voltage-Max | 14 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CDSOT23-SM712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSOT23-SM712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSM712-LF-T13 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 | ProTek Devices | CDSOT23-SM712 vs PSM712-LF-T13 |
PSM712 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | ProTek Devices | CDSOT23-SM712 vs PSM712 |
PSM712-LF-T7 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 | ProTek Devices | CDSOT23-SM712 vs PSM712-LF-T7 |
PSM712-T7 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | ProTek Devices | CDSOT23-SM712 vs PSM712-T7 |
PSM712-LF | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | ProTek Devices | CDSOT23-SM712 vs PSM712-LF |