-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2286-1-ND
|
DigiKey | FIXED IND 220UH 1.45A 338MOHM SM Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20255 In Stock |
|
$0.5400 / $1.3800 | Buy Now |
DISTI #
CDRH127/LDNP-221MC
|
Avnet Americas | Ind Power Shielded Wirewound 220uH 20% 1KHz Ferrite 1.45A Carrier T/R - Tape and Reel (Alt: CDRH127/LDNP-221MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.4739 / $0.6653 | Buy Now |
DISTI #
851-CDRH127LDNP221MC
|
Mouser Electronics | Power Inductors - SMD 220uH 1.45A RoHS: Compliant | 3122 |
|
$0.5920 / $1.3800 | Buy Now |
|
Future Electronics | CDRH Series 220 uH ±20 % Tolerance 1.45 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5600 / $0.6050 | Buy Now |
DISTI #
IND13505
|
Rutronik | CDRH127/LDNP 220uH 1450mA 20% RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5938 / $0.6851 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
$1.0000 / $1.5400 | Buy Now |
|
LCSC | 1.45A 220uH 20% SMD-4P12x12mm Power Inductors ROHS | 8 |
|
$0.3506 / $0.6504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH127/LDNP-221MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH127/LDNP-221MC
Sumida Corporation
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.338 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Rated Current-Max | 1.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |