Part Details for CDP1802CD by Harris Semiconductor
Overview of CDP1802CD by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CDP1802CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDP1802CD-ND
|
DigiKey | CMOS 8-BIT MICROPROCESSOR Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5685 In Stock |
|
$10.4100 | Buy Now |
|
Rochester Electronics | CMOS 8-BIT MICROPROCESSOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5685 |
|
$8.5100 / $10.0100 | Buy Now |
Part Details for CDP1802CD
CDP1802CD CAD Models
CDP1802CD Part Data Attributes
|
CDP1802CD
Harris Semiconductor
Buy Now
|
Compare Parts:
CDP1802CD
Harris Semiconductor
RISC Microprocessor, 8-Bit, 2.5MHz, CMOS, CDIP40
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Speed | 2.5 MHz | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |