Datasheets
CDLL4148E3/TR by:

Rectifier Diode

Part Details for CDLL4148E3/TR by Microchip Technology Inc

Overview of CDLL4148E3/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CDLL4148E3/TR

Part # Distributor Description Stock Price Buy
DISTI # 34AJ1693
Newark Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip CDLL4148E3/TR Min Qty: 304 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.7400
  • 500 $2.6300
$2.6300 / $2.7400 Buy Now
DISTI # 150-CDLL4148E3/TR-ND
DigiKey DIODE GEN PURP 75V 200MA DO213AA Min Qty: 304 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 304 $2.7400
$2.7400 Buy Now
DISTI # CDLL4148E3/TR
Avnet Americas Diode Switching 75V 0.2A 2-Pin DO-213AA T/R - Tape and Reel (Alt: CDLL4148E3/TR) RoHS: Not Compliant Min Qty: 304 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 1 $2.9300
  • 100 $2.7400
  • 500 $2.6300
$2.6300 / $2.9300 Buy Now
DISTI # 494-CDLL4148E3/TR
Mouser Electronics Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Compliant 0
  • 304 $2.7400
$2.7400 Order Now
DISTI # CDLL4148E3/TR
Microchip Technology Inc Signal or Computer Diode _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.9300
$2.9300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 304 Package Multiple: 1 0
  • 304 $2.6600
$2.6600 Buy Now
Onlinecomponents.com   0
  • 76 $4.2000
  • 152 $3.1500
  • 228 $2.9400
  • 304 $2.8800
$2.8800 / $4.2000 Buy Now
DISTI # CDLL4148E3/TR
Avnet Americas Diode Switching 75V 0.2A 2-Pin DO-213AA T/R - Tape and Reel (Alt: CDLL4148E3/TR) RoHS: Not Compliant Min Qty: 304 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 1 $2.9300
  • 100 $2.7400
  • 500 $2.6300
$2.6300 / $2.9300 Buy Now
NAC Switching Diode RoHS: Compliant Min Qty: 119 Package Multiple: 1 0
  • 1 $3.0900
  • 100 $2.8000
  • 500 $2.6300
  • 1,000 $2.5600
$2.5600 / $3.0900 Buy Now
Master Electronics   0
  • 76 $4.2000
  • 152 $3.1500
  • 228 $2.9400
  • 304 $2.8800
$2.8800 / $4.2000 Buy Now

Part Details for CDLL4148E3/TR

CDLL4148E3/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDLL4148E3/TR Part Data Attributes:

CDLL4148E3/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
CDLL4148E3/TR Microchip Technology Inc Rectifier Diode
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 22 Weeks
Application GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 75 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 75 V
Surface Mount YES
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDLL4148E3/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDLL4148E3/TR by Microchip Technology Inc

  • Please alert me when CDLL4148E3/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDLL4148E3/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDLL4148E3/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDLL4148E3/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDLL4148E3/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDLL4148E3/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: