Part Details for CDL4UN/R by Altech Corporation
Overview of CDL4UN/R by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDL4UN/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3152
|
Newark | Din Term Blk, Screw, Dbl Level |Altech CDL4UN/R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.3900 | Buy Now |
DISTI #
CDL4UN/R-ND
|
DigiKey | FEED-THROUGH TERM DBL LEVEL 35A3 Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0180 | Buy Now |
DISTI #
845-CDL4UNR
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Dbl Level | 0 |
|
$1.7000 / $1.8700 | Order Now |
DISTI #
71162134
|
RS | Terminal Block Screw Double-Lever 6 mm Red 35 A/ 32 A | Altech Corp CDL4UN/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 83 |
|
$1.4400 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS Screw DIN Rail 35A RoHS: Compliant | 1842 Factory Stock |
|
$1.6800 / $2.1600 | Buy Now |
|
Powell Electronics | Min Qty: 100 | 1105 |
|
$1.8500 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS Screw DIN Rail 35A RoHS: Compliant | 1842 Factory Stock |
|
$1.6800 / $2.1600 | Buy Now |
DISTI #
10122103
|
TestEquity LLC | Altech CDL4UN/R DIN Term Blk, Screw, Dbl Level 35A, 600V, 22-10AWG, 6mm, red | 0 |
|
$2.1300 | Buy Now |