-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLL clock driver for synch. DRAM & gen. purp. apps w/spread spectrum compatibility, power down mode 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCVF2505PW by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3547
|
Newark | Pll Clock Driver, 200Mhz, Tssop-8, Clock Ic Type:Pll Clock Driver, Frequency:200Mhz, No. Of Outpu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6000 / $4.7200 | Buy Now |
DISTI #
2156-CDCVF2505PW-ND
|
DigiKey | IC PLL CLOCK DRIVER 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
966 In Stock |
|
$1.9100 | Buy Now |
DISTI #
296-9437-5-ND
|
DigiKey | IC PLL CLOCK DRIVER 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
353 In Stock |
|
$1.7746 / $3.3800 | Buy Now |
DISTI #
595-CDCVF2505PW
|
Mouser Electronics | Clock Drivers & Distribution 3.3 VOLT PHASE-LOCK A 595-CDCVF2505PWR RoHS: Compliant | 351 |
|
$1.7700 / $3.3800 | Buy Now |
DISTI #
85977908
|
Verical | Zero Delay Buffer 5-Out Single-Ended 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 1101 | Americas - 654 |
|
$2.0125 / $2.2250 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 2505 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 176 |
|
$1.8500 / $4.0000 | Buy Now |
|
Quest Components | 2505 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 120 |
|
$2.0000 / $4.0000 | Buy Now |
|
Quest Components | 2505 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 29 |
|
$1.8450 / $3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCVF2505PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCVF2505PW
Texas Instruments
PLL clock driver for synch. DRAM & gen. purp. apps w/spread spectrum compatibility, power down mode 8-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 2505 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.15 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for CDCVF2505PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCVF2505PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDCVF2505PWLE | Texas Instruments | Check for Price | PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, TSSOP-8 | CDCVF2505PW vs CDCVF2505PWLE |
CDCVF2505PWR | Texas Instruments | $1.4674 | PLL clock driver for synch. DRAM & gen. purp. apps w/spread spectrum compatibility, power down mode 8-TSSOP -40 to 85 | CDCVF2505PW vs CDCVF2505PWR |
CDCVF2505PWRG4 | Texas Instruments | Check for Price | PLL clock driver for synch. DRAM & gen. purp. apps w/spread spectrum compatibility, power down mode 8-TSSOP -40 to 85 | CDCVF2505PW vs CDCVF2505PWRG4 |