-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable 1-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5368
|
Newark | 1-Pll Progr. Clock Gen/Multi, Clock Ic Type:Clock Synthesiser, Frequency:160Mhz, No. Of Outputs:3Outputs, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, Clock Ic Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCE913PWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1922 |
|
$3.9700 / $5.1400 | Buy Now |
DISTI #
296-38908-1-ND
|
DigiKey | IC SS CLOCK DRIVER 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2376 In Stock |
|
$2.1748 / $4.3300 | Buy Now |
DISTI #
595-CDCE913PWR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Programmable 1PLL VCXO Clock Synth RoHS: Compliant | 3803 |
|
$2.1400 / $4.2900 | Buy Now |
DISTI #
V72:2272_07248252
|
Arrow Electronics | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2228 Container: Cut Strips | Americas - 894 |
|
$2.0760 / $4.2390 | Buy Now |
DISTI #
62981143
|
Verical | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2228 | Americas - 894 |
|
$2.0760 / $4.2390 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 145 |
|
$2.1353 / $4.9280 | Buy Now |
|
Quest Components | CLOCK GENERATOR, 230MHZ, CMOS, PDSO14 | 116 |
|
$3.0800 / $6.6000 | Buy Now |
|
Ameya Holding Limited | IC PROG PLL VCXO CLK SYN 14TSSOP | 150 |
|
RFQ | |
|
ComSIT USA | PROG 1-PLL VCXO CLK SYNTHESIZER WITH 1.8V, 2.5V, & 3.3V OP Clock Generator, 230MHz, CMOS, PDSO14 RoHS: Compliant | Europe - 415 |
|
RFQ | |
|
Chip1Cloud | IC PROG PLL VCXO CLK SYN 14TSSOP | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCE913PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCE913PWR
Texas Instruments
Programmable 1-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 230 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 32 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for CDCE913PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCE913PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCE913PWRG4 | Programmable 1-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 14-TSSOP -40 to 85 | Texas Instruments | CDCE913PWR vs CDCE913PWRG4 |
CDCE913PWG4 | Programmable 1-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 14-TSSOP -40 to 85 | Texas Instruments | CDCE913PWR vs CDCE913PWG4 |