-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable 1-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22670-5-ND
|
DigiKey | IC SS CLOCK DRIVER 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
231 In Stock |
|
$2.6100 / $5.2000 | Buy Now |
DISTI #
595-CDCE913PW
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Programmable 1PLL VCXO Clock Synth RoHS: Compliant | 227 |
|
$2.6100 / $5.1900 | Buy Now |
DISTI #
V99:2348_07248250
|
Arrow Electronics | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 | Americas - 151 |
|
$2.4920 / $3.2840 | Buy Now |
DISTI #
62529790
|
Verical | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2227 | Americas - 151 |
|
$2.4920 / $3.2840 | Buy Now |
|
Ameya Holding Limited | TSSOP 14/I°/PROGRAMMABLE 1-PLL VCXO CLOCK SYNTHESIZER WITH 2.5-V OR 3.3-V L | 61209 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-CDCE913PW
|
Sensible Micro Corporation | Programmed RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tubes | 158 |
|
$1.8880 / $2.2420 | RFQ |
|
Chip1Cloud | IC PROG PLL VCXO CLK SYN 14TSSOP | 6690 |
|
RFQ | |
DISTI #
C1S746201458984
|
Chip1Stop | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 365 |
|
$2.2100 / $3.0900 | Buy Now |
DISTI #
3118323
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.0973 / $6.1241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCE913PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCE913PW
Texas Instruments
Programmable 1-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 230 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 32 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for CDCE913PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCE913PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCE913PWRG4 | Programmable 1-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 14-TSSOP -40 to 85 | Texas Instruments | CDCE913PW vs CDCE913PWRG4 |
CDCE913PWG4 | Programmable 1-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 14-TSSOP -40 to 85 | Texas Instruments | CDCE913PW vs CDCE913PWG4 |