-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6774
|
Newark | Ic, 74Hct Cmos, Smd, 74Hct4538, Logic Family/Base Number:74Hct4538, Multivibrator Type:Retriggerable Monostable, Output Current:4Ma, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT4538M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.8300 | Buy Now |
DISTI #
296-9286-5-ND
|
DigiKey | IC MULTIVIBRATOR 23NS 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
246 In Stock |
|
$1.0733 / $1.5400 | Buy Now |
DISTI #
V99:2348_07247865
|
Arrow Electronics | Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1922 | Americas - 582 |
|
$0.6834 / $1.4800 | Buy Now |
DISTI #
45666293
|
Verical | Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin SOIC Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1922 | Americas - 582 |
|
$0.6834 / $1.2699 | Buy Now |
|
Bristol Electronics | 183 |
|
RFQ | ||
|
Bristol Electronics | 3760 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 20 |
|
$0.7731 / $1.2885 | Buy Now |
|
Rochester Electronics | CD74HCT4538 High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators RoHS: Compliant Status: Active Min Qty: 1 | 2167 |
|
$0.5727 / $0.6738 | Buy Now |
DISTI #
C1S746200197679
|
Chip1Stop | Monostable Multivibrator Dual -55C 125C 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 236 |
|
$0.5060 / $0.7830 | Buy Now |
|
CHIPMALL.COM LIMITED | IC MULTIVIBRATOR 23NS 16SOIC | 110 |
|
$1.0447 / $1.5554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4538M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4538M
Texas Instruments
High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 83 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT4538M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4538M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4538MT | High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125 | Texas Instruments | CD74HCT4538M vs CD74HCT4538MT |
CD74HCT4538M | MONOSTABLE MULTIVIBRATOR | Intersil Corporation | CD74HCT4538M vs CD74HCT4538M |