Part Details for CD74HC4067M by RCA
Overview of CD74HC4067M by RCA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4067MG4 | Texas Instruments | High-speed CMOS 16-channel analog multiplexer/demultiplexer 24-SOIC -55 to 125 | |
CD74HC4067M96 | Texas Instruments | High-speed CMOS 16-channel analog multiplexer/demultiplexer 24-SOIC -55 to 125 | |
CD74HC4067M96E4 | Texas Instruments | High-speed CMOS 16-channel analog multiplexer/demultiplexer 24-SOIC -55 to 125 |
Part Details for CD74HC4067M
CD74HC4067M CAD Models
CD74HC4067M Part Data Attributes
|
CD74HC4067M
RCA
Buy Now
Datasheet
|
Compare Parts:
CD74HC4067M
RCA
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance-Max (Ron) | 225 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Surface Mount | YES | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |