-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V buffers 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD74HC4050PWTCT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6485 In Stock |
|
$0.4848 / $1.2500 | Buy Now |
|
Rochester Electronics | CD74HC4050 High Speed CMOS Logic Hex Non-Inverting Buffers RoHS: Compliant Status: Active Min Qty: 1 | 382 |
|
$0.5371 / $0.6319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4050PWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4050PWT
Texas Instruments
6-ch, 2-V to 6-V buffers 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC4050PWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4050PWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4050PW-T | Buffer | Nexperia | CD74HC4050PWT vs 74HC4050PW-T |
CD74HC4050PWRG4 | 6-ch, 2-V to 6-V buffers 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4050PWT vs CD74HC4050PWRG4 |
MM74HC4050MTCX | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | CD74HC4050PWT vs MM74HC4050MTCX |
CD74HC4050PWRE4 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC4050PWT vs CD74HC4050PWRE4 |
935187470112 | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 | Nexperia | CD74HC4050PWT vs 935187470112 |
74HC4050PW-Q100 | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 | Nexperia | CD74HC4050PWT vs 74HC4050PW-Q100 |
CD74HC4050PWTE4 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC4050PWT vs CD74HC4050PWTE4 |
74HC4050PW-T | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, TSSOP-16, Gate | NXP Semiconductors | CD74HC4050PWT vs 74HC4050PW-T |
MM74HC4050MTC | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | CD74HC4050PWT vs MM74HC4050MTC |
CD74HC4050PWR | 6-ch, 2-V to 6-V buffers 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4050PWT vs CD74HC4050PWR |