-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V buffers 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32070-1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1404 In Stock |
|
$0.4770 / $1.2300 | Buy Now |
DISTI #
V72:2272_07247207
|
Arrow Electronics | Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2232 Container: Cut Strips | Americas - 4 |
|
$0.4341 | Buy Now |
|
Chip1Cloud | IC BUFF NON-INVERT 6V 16SOIC | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4050MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4050MT
Texas Instruments
6-ch, 2-V to 6-V buffers 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4050MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4050MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4050MTE4 | High Speed CMOS Logic Hex Non-Inverting Buffers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4050MT vs CD74HC4050MTE4 |
CD74HC4050M96E4 | High Speed CMOS Logic Hex Non-Inverting Buffers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4050MT vs CD74HC4050M96E4 |
CD74HC4050MG4 | High Speed CMOS Logic Hex Non-Inverting Buffers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4050MT vs CD74HC4050MG4 |
CD74HC4050MTG4 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC4050MT vs CD74HC4050MTG4 |
CD74HC4050M | 6-ch, 2-V to 6-V buffers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4050MT vs CD74HC4050M |
CD74HC4050M96 | 6-ch, 2-V to 6-V buffers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4050MT vs CD74HC4050M96 |