-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V buffers 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14529-1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
11216 In Stock |
|
$0.1324 / $0.4600 | Buy Now |
DISTI #
595-CD74HC4050M96
|
Mouser Electronics | Buffers & Line Drivers Hex Non-Inverting RoHS: Compliant | 179 |
|
$0.1320 / $0.4300 | Buy Now |
DISTI #
V72:2272_07247198
|
Arrow Electronics | Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2237 Container: Cut Strips | Americas - 99 |
|
$0.1462 / $0.2519 | Buy Now |
DISTI #
63510501
|
Verical | Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin SOIC T/R Min Qty: 41 Package Multiple: 1 Date Code: 2237 | Americas - 99 |
|
$0.1462 | Buy Now |
|
Bristol Electronics | 4051 |
|
RFQ | ||
|
Quest Components | BUFFER, HC/UH SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO16 | 16 |
|
$1.6000 / $2.5600 | Buy Now |
|
Ameya Holding Limited | SOIC 16/M°/High Speed CMOS Logic Hex Non-Inverting Buffers | 5792 |
|
RFQ | |
DISTI #
SMC-CD74HC4050M96
|
Sensible Micro Corporation | 1 5.2Ma 2V~6V 5.2Ma Sop16 Buffer/Driver/Transceiver Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 844 Container: Tape & Reel | 27 |
|
$0.2697 / $0.2903 | RFQ |
|
Chip1Cloud | IC BUFF NON-INVERT 6V 16SOIC | 33800 |
|
RFQ | |
DISTI #
C1S746203122986
|
Chip1Stop | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC T/R RoHS: Compliant Container: Cut Tape | 2400 |
|
$0.1460 / $0.2280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4050M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4050M96
Texas Instruments
6-ch, 2-V to 6-V buffers 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |