-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V buffers 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3852
|
Newark | Logic, Non-Inv, Hex,1Input, 16Dip, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Hc4050, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4050E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5070 / $0.7450 | Buy Now |
DISTI #
296-9213-5-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1337 In Stock |
|
$0.2223 / $0.6200 | Buy Now |
DISTI #
595-CD74HC4050E
|
Mouser Electronics | Buffers & Line Drivers Hex Non-Inverting RoHS: Compliant | 2214 |
|
$0.2220 / $0.6200 | Buy Now |
DISTI #
J56:1989_00096607
|
Arrow Electronics | Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin PDIP Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2215 | Europe - 1000 |
|
$0.1998 / $0.2099 | Buy Now |
DISTI #
V99:2348_07247191
|
Arrow Electronics | Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2230 | Americas - 102 |
|
$0.2074 / $0.3532 | Buy Now |
DISTI #
71212398
|
Verical | Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin PDIP Tube Min Qty: 29 Package Multiple: 1 Date Code: 2230 | Americas - 102 |
|
$0.2074 / $0.3236 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 99 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, HC-CMOS, 16 Pin, Plastic, DIP | 10 |
|
$0.4545 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, HC-CMOS, 16 Pin, Plastic, DIP | 4 |
|
$0.5005 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, HC-CMOS, 16 Pin, Plastic, DIP | 79 |
|
$0.5000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4050E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4050E
Texas Instruments
6-ch, 2-V to 6-V buffers 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC4050E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4050E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8682001EX | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Texas Instruments | CD74HC4050E vs 5962-8682001EX |