-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC273M96-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11760 In Stock |
|
$0.2600 | Buy Now |
DISTI #
296-31578-1-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2025 In Stock |
|
$0.2338 / $0.6700 | Buy Now |
DISTI #
595-CD74HC273M96
|
Mouser Electronics | Flip Flops Hi-Speed CMOS Logic Octal D-Ty F-F w/Res RoHS: Compliant | 2329 |
|
$0.2300 / $0.6700 | Buy Now |
DISTI #
V72:2272_07242421
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2318 Container: Cut Strips | Americas - 323 |
|
$0.2304 / $0.3881 | Buy Now |
DISTI #
68456810
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC T/R Min Qty: 26 Package Multiple: 1 Date Code: 2318 | Americas - 323 |
|
$0.2304 / $0.3580 | Buy Now |
|
Bristol Electronics | 838 |
|
RFQ | ||
|
Rochester Electronics | CD74HC273 High Speed CMOS Logic Octal D-Type Flip-Flops with Reset RoHS: Compliant Status: Active Min Qty: 1 | 11760 |
|
$0.2207 / $0.2596 | Buy Now |
|
Ameya Holding Limited | CD74HC273M96 D 型总线接口触发器, 20针 SOIC封装 | 107252 |
|
RFQ | |
|
Chip1Cloud | IC D-TYPE POS TRG SNGL 20SOIC | 31000 |
|
RFQ | |
DISTI #
C1S746204927467
|
Chip1Stop | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3 |
|
$0.3280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC273M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC273M96
Texas Instruments
High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 23 MHz |
This table gives cross-reference parts and alternative options found for CD74HC273M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC273M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC273ADWR2G | Octal D Flip-Flop, SOIC-20 WB, 1000-REEL | onsemi | CD74HC273M96 vs MC74HC273ADWR2G |
CD74HC273ME4 | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125 | Texas Instruments | CD74HC273M96 vs CD74HC273ME4 |
M74HC273M1R | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | CD74HC273M96 vs M74HC273M1R |
CD74HC273M96E4 | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125 | Texas Instruments | CD74HC273M96 vs CD74HC273M96E4 |