-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8665
|
Newark | Logic, Oct D-Typ Flip-Flop Hs, 20Dip, Logic Family/Base Number:74Hc273, Flip-Flop Type:D, Propagation Delay:12Ns, Frequency:60Mhz, Output Current:5.2Ma, Logic Case Style:Dip, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC273E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7250 / $1.0200 | Buy Now |
DISTI #
68K9998
|
Newark | D-Type Flip Flop, Octal, Dip-20, Logic Family/Base Number:74Hc273, Flip-Flop Type:D, Propagation Delay:12Ns, Frequency:60Mhz, Output Current:5.2Ma, Logic Case Style:Dip, No. Of Pins:20Pins, Trigger Type:Positive Edge, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC273E Min Qty: 1160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 / $0.3590 | Buy Now |
DISTI #
296-12801-5-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
740 In Stock |
|
$0.6690 / $1.6600 | Buy Now |
DISTI #
595-CD74HC273E
|
Mouser Electronics | Flip Flops Octal w/ Reset RoHS: Compliant | 6197 |
|
$0.6220 / $1.1400 | Buy Now |
DISTI #
79007620
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube Min Qty: 10 Package Multiple: 1 Date Code: 2403 | Americas - 979 |
|
$0.6333 / $0.9104 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 10 |
|
$1.1578 / $1.3893 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 20 |
|
$0.6440 / $0.8050 | Buy Now |
|
Rochester Electronics | CD74HC273 High Speed CMOS Logic Octal D-Type Flip-Flops with Reset RoHS: Compliant Status: Active Min Qty: 1 | 251 |
|
$0.6174 / $0.7263 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 40 |
|
RFQ | |
|
Chip1Cloud | IC D-TYPE POS TRG SNGL 20DIP | 10200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC273E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC273E
Texas Instruments
High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 23 MHz |
This table gives cross-reference parts and alternative options found for CD74HC273E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC273E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC273N3 | Octal D-Type Flip-Flops With Clear 20-PDIP -40 to 85 | Texas Instruments | CD74HC273E vs SN74HC273N3 |
M74HC273B1R | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | CD74HC273E vs M74HC273B1R |
74HC273N,652 | 74HC(T)273 - Octal D-type flip-flop with reset; positive-edge trigger DIP 20-Pin | NXP Semiconductors | CD74HC273E vs 74HC273N,652 |
CD74HC273EE4 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | CD74HC273E vs CD74HC273EE4 |
MC74HC273AN | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | CD74HC273E vs MC74HC273AN |
MC74HC273AH | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | CD74HC273E vs MC74HC273AH |
74HC273N | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20 | Nexperia | CD74HC273E vs 74HC273N |
SN74HC273N | Octal D-Type Flip-Flops With Clear 20-PDIP -40 to 85 | Texas Instruments | CD74HC273E vs SN74HC273N |
SN74HC273NE4 | Octal D-Type Flip-Flops With Clear 20-PDIP -40 to 85 | Texas Instruments | CD74HC273E vs SN74HC273NE4 |