Part Details for CD74HC240E by RCA
Results Overview of CD74HC240E by RCA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC240E Information
CD74HC240E by RCA is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC240E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,HC-CMOS,DIP,20PIN,PLASTIC | 20 |
|
$0.5389 / $0.8982 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,HC-CMOS,DIP,20PIN,PLASTIC | 17 |
|
$0.8700 / $1.4500 | Buy Now |
|
ComSIT USA | Bus Driver, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 RoHS: Not Compliant |
|
|
RFQ |
Part Details for CD74HC240E
CD74HC240E CAD Models
CD74HC240E Part Data Attributes
|
CD74HC240E
RCA
Buy Now
Datasheet
|
Compare Parts:
CD74HC240E
RCA
Bus Driver, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |