-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14486-1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2065 In Stock |
|
$0.3231 / $0.8600 | Buy Now |
DISTI #
595-CD74ACT02M96
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 3720 |
|
$0.3100 / $0.5900 | Buy Now |
DISTI #
V72:2272_07241777
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1951 Container: Cut Strips | Americas - 374 |
|
$0.3281 / $0.3504 | Buy Now |
DISTI #
40100157
|
Verical | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R Min Qty: 18 Package Multiple: 1 Date Code: 1951 | Americas - 374 |
|
$0.3281 / $0.3449 | Buy Now |
|
Quest Components | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 1265 |
|
$0.4426 / $1.1065 | Buy Now |
|
Rochester Electronics | CD74ACT02 Quad 2-Input NOR Gates RoHS: Compliant Status: Active Min Qty: 1 | 4185 |
|
$0.2950 / $0.3471 | Buy Now |
|
Ameya Holding Limited | IC GATE NOR 4CH 2-INP 14-SOIC | 9834 |
|
RFQ | |
DISTI #
SMC-CD74ACT02M96
|
Sensible Micro Corporation | Act Series, Quad 2-Input Nor Gate, Pdso14 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 248 |
|
$0.2597 / $0.2795 | RFQ |
|
Chip1Cloud | IC GATE NOR 4CH 2-INP 14-SOIC | 4660 |
|
RFQ | |
DISTI #
C1S746202555910
|
Chip1Stop | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1167 |
|
$0.2630 / $0.2670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74ACT02M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT02M96
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 12.2 ns | |
Propagation Delay (tpd) | 12.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for CD74ACT02M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT02M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT02DR2G | Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL | onsemi | CD74ACT02M96 vs MC74ACT02DR2G |