-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4020BF3A-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 6695 |
|
RFQ | ||
|
Chip1Cloud | CMOS RIPPLE-CARRY BINARY COUNTER DIVIDERS | 7500 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 39 |
|
$9.9900 / $10.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4020BF3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4020BF3A
Texas Instruments
CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETICALLY SEALED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD4020BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4020BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4020BE | CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125 | Texas Instruments | CD4020BF3A vs CD4020BE |
M38510/05653BEA | CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-CDIP -55 to 125 | Texas Instruments | CD4020BF3A vs M38510/05653BEA |
CD4020BD3 | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD4020BF3A vs CD4020BD3 |
CD4020BEE4 | CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125 | Texas Instruments | CD4020BF3A vs CD4020BEE4 |
CD4020BF3A | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD4020BF3A vs CD4020BF3A |
CD4020BFB | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD4020BF3A vs CD4020BFB |
CD4020BFX | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4020BF3A vs CD4020BFX |