-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2404
|
Newark | Diode, Bridge Rect, 1-Ph, 1Kv, Smd, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):4A, Bridge Rectifier Case Style:Smd, Forward Voltage Vf Max:950Mv, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Bourns CD-DF410S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17713 |
|
$0.5000 / $0.8010 | Buy Now |
DISTI #
98AK5481
|
Newark | Bridge Rectifier, 0.95V, 150A, Smd Rohs Compliant: Yes |Bourns CD-DF410S Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3400 / $0.4220 | Buy Now |
DISTI #
CD-DF410SCT-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 4A Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62779 In Stock |
|
$0.2750 / $0.5900 | Buy Now |
DISTI #
CD-DF410S
|
Avnet Americas | Bridge Rectifier, Single Phase, 1 kV, 4 A, 950 mV, SMD, 4 Pins - Tape and Reel (Alt: CD-DF410S) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2750 / $0.3124 | Buy Now |
DISTI #
652-CD-DF410S
|
Mouser Electronics | Bridge Rectifiers VRRM 1000V 4A SMD DFS Bridge Rectifier RoHS: Compliant | 19568 |
|
$0.2750 / $0.5900 | Buy Now |
|
Onlinecomponents.com | Rectifier Bridge Diode Single 1KV 4A 4-Pin Chip T/R RoHS: Compliant |
16653 In Stock |
|
$0.2643 / $0.2683 | Buy Now |
|
Quest Components | 2400 |
|
$0.3850 / $1.1000 | Buy Now | |
DISTI #
CD-DF410S
|
TTI | Bridge Rectifiers VRRM 1000V 4A SMD DFS Bridge Rectifier pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2750 | Buy Now |
DISTI #
CD-DF410S
|
Avnet Abacus | Bridge Rectifier, Single Phase, 1 kV, 4 A, 950 mV, SMD, 4 Pins - Tape and Reel (Alt: CD-DF410S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rectifier Bridge Diode Single 1KV 4A 4-Pin Chip T/R RoHS: Compliant |
16653 In Stock |
|
$0.2643 / $0.2683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD-DF410S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD-DF410S
Bourns Inc
Bridge Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2017-02-09 | |
Samacsys Manufacturer | Bourns | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |