Part Details for CCS1-FC-150-050 by ITT Interconnect Solutions
Overview of CCS1-FC-150-050 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS1-FC-150-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0850
|
Newark | Ev Cable, Sae J1772 Plug-Free End/16.4Ft, No. Of Phases:-, Voltage Rating:1Kv, Current Rating:150A, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, No. Of Power Contacts:3 (L, N, Pe), No. Of Signal Contacts:2 (Cp, Pp) Rohs Compliant: Yes |Itt Cannon CCS1-FC-150-050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$999.4200 | Buy Now |
DISTI #
1003-CCS1-FC-150-050-ND
|
DigiKey | CORD J1772 TO CABLE 16.4' BLACK Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
5 In Stock |
|
$1,401.5700 | Buy Now |
DISTI #
CCS1-FC-150-050
|
Avnet Americas | Cable Assembly Power 5m 5 Position SAE J1772 Plug - Bulk (Alt: CCS1-FC-150-050) Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
34AK0850
|
Avnet Americas | Cable Assembly Power 5m 5 Position SAE J1772 Plug - Bulk (Alt: 34AK0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 11 Partner Stock |
|
$1,457.6300 | Buy Now |
DISTI #
965-CCS1-FC-150-050
|
Mouser Electronics | EV Charging Cables DC Fast Charging SAE J1772 - 16 ft 4 in | 0 |
|
$1,401.5700 | Order Now |
DISTI #
73641076
|
RS | DC Fast Charging SAE J1772, 150A, 16.4ft, white | ITT Cannon CCS1-FC-150-050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1,387.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$1,220.9800 / $3,341.7900 | Buy Now |
DISTI #
CCS1-FC-150-050
|
TTI | EV Charging Cables DC Fast Charging SAE J1772 - 16 ft 4 in Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$1,401.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 Partner Stock |
|
$1,220.9800 / $3,341.7900 | Buy Now |