Part Details for CCR75CK3R3DS7602 by KEMET Corporation
Overview of CCR75CK3R3DS7602 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR75CK3R3DS7602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR75CK3R3DS7602
|
Avnet Americas | Cap Ceramic 3.3pF 200V C0G 0.5pF Through Hole Axial Leaded 125°C Bulk - Bulk (Alt: CCR75CK3R3DS7602) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CCR75CK3R3DS7602
|
Avnet Americas | Cap Ceramic 3.3pF 200V C0G 0.5pF Through Hole Axial Leaded 125°C Bulk - Bulk (Alt: CCR75CK3R3DS7602) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |