Part Details for CC6X88BL by Panduit Corp
Overview of CC6X88BL by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CC6X88BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6418
|
Newark | Category 6A, Rj45, 8-Position, 8-Wire Universal Coupler Module, Black. Rohs Compliant: Yes |Panduit CC6X88BL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$34.1000 / $39.6000 | Buy Now |
DISTI #
298-15957-ND
|
DigiKey | MINI-COM COUPLER MODULE, CAT 6A, Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
120 In Stock |
|
$34.4410 / $40.0000 | Buy Now |
DISTI #
CC6X88BL
|
Avnet Americas | MINI-COM COUPLER MODULE CAT 6A UTP BL - Bulk (Alt: CC6X88BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2000 | Buy Now |
DISTI #
46W6418
|
Avnet Americas | MINI-COM COUPLER MODULE CAT 6A UTP BL - Bulk (Alt: 46W6418) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 22 Partner Stock |
|
$35.2000 / $39.6000 | Buy Now |
DISTI #
644-CC6X88BL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Mini-Com Coupler Mod Cat 6A UTP Bl RoHS: Compliant | 323 |
|
$37.7600 / $39.8900 | Buy Now |
DISTI #
71122428
|
RS | Category 6A, RJ45, 8-position, 8-wire universal coupler module, black. | Panduit CC6X88BL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$36.8000 / $40.0000 | RFQ |
DISTI #
PANCC6X88BL
|
Heilind Electronics | MINI-COM COUPLER MODULE, 6A, UTP, BL | Americas - 0 in Stock |
|
$33.8462 / $36.6667 | Buy Now |
|
Onlinecomponents.com | Category 6A, RJ45, 8-position, 8-wire universal coupler module, black. RoHS: Compliant |
1 In Stock 3128 Factory Stock |
|
$35.4100 / $42.1400 | Buy Now |
DISTI #
CC6X88BL
|
Avnet Americas | MINI-COM COUPLER MODULE CAT 6A UTP BL - Bulk (Alt: CC6X88BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2000 | Buy Now |
DISTI #
46W6418
|
Avnet Americas | MINI-COM COUPLER MODULE CAT 6A UTP BL - Bulk (Alt: 46W6418) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 22 Partner Stock |
|
$35.2000 / $39.6000 | Buy Now |
Part Details for CC6X88BL
CC6X88BL CAD Models
CC6X88BL Part Data Attributes:
|
CC6X88BL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CC6X88BL
Panduit Corp
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Panduit | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |