-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MHz MCU with 32KB Flash, 4KB SRAM, Sub-1 GHz radio, AES-128, 12-bit ADC, I2C/SPI/UART, 96 seg 64-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2006
|
Newark | Mcu, Msp430, 20Mhz, Vqfn-64, Product Range:Msp430 Family Cc430 Series Microcontrollers, Architecture:Msp430, No. Of Bits:16Bit, Cpu Speed:20Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:64Pins, Mcu Case Style:Vqfn, Rohs Compliant: Yes |TEXAS INSTRUMENTS CC430F6137IRGCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.7500 / $10.5200 | Buy Now |
DISTI #
296-25823-1-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 64VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
739 In Stock |
|
$4.9086 / $8.7300 | Buy Now |
DISTI #
595-CC430F6137IRGCT
|
Mouser Electronics | RF Microcontrollers - MCU 16B Ultra-Low-Pwr MCU,32KB Fl,2KB RAM RoHS: Compliant | 970 |
|
$4.9000 / $8.6500 | Buy Now |
|
Ameya Holding Limited | IC RF TXRX+MCU ISM<1GHZ 64-VFQFN | 5000 |
|
RFQ | |
|
Chip1Cloud | IC RF TXRX+MCU ISM | 7398 |
|
RFQ | |
DISTI #
3008439
|
element14 Asia-Pacific | MCU, MSP430, 20MHZ, VQFN-64 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 450 |
|
$5.5954 / $9.1675 | Buy Now |
DISTI #
3008439RL
|
element14 Asia-Pacific | MCU, MSP430, 20MHZ, VQFN-64 RoHS: Compliant Min Qty: 10 Container: Reel | 450 |
|
$5.5954 / $8.2856 | Buy Now |
DISTI #
3008439RL
|
Farnell | MCU, MSP430, 20MHZ, VQFN-64 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 199 |
|
$6.0109 / $7.8430 | Buy Now |
DISTI #
3008439
|
Farnell | MCU, MSP430, 20MHZ, VQFN-64 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 199 |
|
$6.0109 / $9.3739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC430F6137IRGCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC430F6137IRGCT
Texas Instruments
20 MHz MCU with 32KB Flash, 4KB SRAM, Sub-1 GHz radio, AES-128, 12-bit ADC, I2C/SPI/UART, 96 seg 64-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 250 Mbps | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for CC430F6137IRGCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC430F6137IRGCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC430F6137IRGCR | 20 MHz MCU with 32KB Flash, 4KB SRAM, Sub-1 GHz radio, AES-128, 12-bit ADC, I2C/SPI/UART, 96 seg 64-VQFN -40 to 85 | Texas Instruments | CC430F6137IRGCT vs CC430F6137IRGCR |