-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 12-Bit ADC, 32kB Flash and 4kB RAM 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3779
|
Newark | Mcu, 16Bit, Msp430, 20Mhz, Vqfn-48, Product Range:Msp430 Family Cc430 Series Microcontrollers, Architecture:Msp430, No. Of Bits:16Bit, Cpu Speed:20Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:48Pins, Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS CC430F5137IRGZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5000 / $10.6700 | Buy Now |
DISTI #
296-25330-5-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 48VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1049 In Stock |
|
$5.1322 / $9.1200 | Buy Now |
DISTI #
595-CC430F5137IRGZ
|
Mouser Electronics | RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 32KB Flash 4KB RAM RoHS: Compliant | 2236 |
|
$5.1300 / $9.0400 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Ameya Holding Limited | CC430F5137IRGZ 系统芯片, 微控制器, 16 位技术, 1.8 → 3.6 V, 48针 QFN封装 | 844 |
|
RFQ | |
|
Chip1Cloud | IC RF TXRX+MCU ISM | 1100 |
|
RFQ | |
DISTI #
3008438
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.0239 / $10.5205 | Buy Now |
DISTI #
3008438
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.9203 / $10.0118 | Buy Now |
|
Win Source Electronics | IC RF TXRX+MCU ISM | 36000 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC430F5137IRGZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC430F5137IRGZ
Texas Instruments
16-Bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 12-Bit ADC, 32kB Flash and 4kB RAM 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 500 Mbps | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for CC430F5137IRGZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC430F5137IRGZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC430F5137IRGZT | 16-Bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 12-Bit ADC, 32kB Flash and 4kB RAM 48-VQFN -40 to 85 | Texas Instruments | CC430F5137IRGZ vs CC430F5137IRGZT |